


5851 BK005 | |
|---|---|
DigiKey Part Number | A5851B-100-ND |
Manufacturer | |
Manufacturer Product Number | 5851 BK005 |
Description | HOOK-UP STRND 30AWG BLACK 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/38 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 290,39000 Kč | 3 290,39 Kč |
| 2 | 3 130,48500 Kč | 6 260,97 Kč |
| 3 | 3 040,09000 Kč | 9 120,27 Kč |
| 5 | 2 929,30400 Kč | 14 646,52 Kč |
| 7 | 2 858,12714 Kč | 20 006,89 Kč |
| 10 | 2 784,25100 Kč | 27 842,51 Kč |
| Unit Price without VAT: | 3 290,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 981,37190 Kč |














