


5852 BK005 | |
|---|---|
DigiKey Part Number | A5852B-100-ND |
Manufacturer | |
Manufacturer Product Number | 5852 BK005 |
Description | HOOK-UP STRND 28AWG BLACK 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 285,77000 Kč | 3 285,77 Kč |
| 2 | 3 126,18000 Kč | 6 252,36 Kč |
| 3 | 3 035,89000 Kč | 9 107,67 Kč |
| 5 | 2 925,23200 Kč | 14 626,16 Kč |
| 7 | 2 854,16857 Kč | 19 979,18 Kč |
| 10 | 2 780,40800 Kč | 27 804,08 Kč |
| Unit Price without VAT: | 3 285,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 975,78170 Kč |












