28 AWG Hook-Up Wire 7/36 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Black 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5852 BK001

DigiKey Part Number
5852BK001-ND
Manufacturer
Manufacturer Product Number
5852 BK001
Description
HOOK-UP STRND 28AWG BLACK 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 552,50000 Kč19 552,50 Kč
218 582,18000 Kč37 164,36 Kč
318 032,73333 Kč54 098,20 Kč
517 359,17200 Kč86 795,86 Kč
716 926,39714 Kč118 484,78 Kč
1016 476,77400 Kč164 767,74 Kč
Manufacturers Standard Package
Unit Price without VAT:19 552,50000 Kč
Unit Price with VAT:23 658,52500 Kč
Alternate Color
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 4
Unit Price: 19 552,50000 Kč
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 6
Unit Price: 19 915,55000 Kč
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 6
Unit Price: 19 915,55000 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 2
Unit Price: 19 915,55000 Kč
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 16
Unit Price: 19 552,50000 Kč
Alternate Length
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 224
Unit Price: 3 285,77000 Kč