


5852 OR001 | |
|---|---|
DigiKey Part Number | 5852OR001-ND |
Manufacturer | |
Manufacturer Product Number | 5852 OR001 |
Description | HOOK-UP STRND 28AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 915,55000 Kč | 19 915,55 Kč |
| 2 | 18 927,07000 Kč | 37 854,14 Kč |
| 3 | 18 367,30000 Kč | 55 101,90 Kč |
| 5 | 17 681,03000 Kč | 88 405,15 Kč |
| 7 | 17 240,13857 Kč | 120 680,97 Kč |
| 10 | 16 782,04300 Kč | 167 820,43 Kč |
| Unit Price without VAT: | 19 915,55000 Kč |
|---|---|
| Unit Price with VAT: | 24 097,81550 Kč |








