


5852 BL001 | |
|---|---|
DigiKey Part Number | 5852BL001-ND |
Manufacturer | |
Manufacturer Product Number | 5852 BL001 |
Description | HOOK-UP STRND 28AWG BLUE 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 552,50000 Kč | 19 552,50 Kč |
| 2 | 18 582,18000 Kč | 37 164,36 Kč |
| 3 | 18 032,73333 Kč | 54 098,20 Kč |
| 5 | 17 359,17200 Kč | 86 795,86 Kč |
| 7 | 16 926,39714 Kč | 118 484,78 Kč |
| 10 | 16 476,77400 Kč | 164 767,74 Kč |
| Unit Price without VAT: | 19 552,50000 Kč |
|---|---|
| Unit Price with VAT: | 23 658,52500 Kč |








