28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5852 GR001

DigiKey Part Number
5852GR001-ND
Manufacturer
Manufacturer Product Number
5852 GR001
Description
HOOK-UP STRND 28AWG GREEN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 149,76000 Kč19 149,76 Kč
218 199,07000 Kč36 398,14 Kč
317 660,78667 Kč52 982,36 Kč
517 000,90400 Kč85 004,52 Kč
716 576,96143 Kč116 038,73 Kč
1016 136,69000 Kč161 366,90 Kč
2515 688,12640 Kč392 203,16 Kč
Manufacturers Standard Package
Unit Price without VAT:19 149,76000 Kč
Unit Price with VAT:23 171,20960 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 0
Unit Price: 18 800,35000 Kč
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 6
Unit Price: 18 800,35000 Kč
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 2
Unit Price: 19 149,76000 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 0
Unit Price: 19 149,76000 Kč
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 18
Unit Price: 18 800,35000 Kč
Alternate Length
HOOK-UP STRND 28AWG GREEN 100'
In-Stock: 87
Unit Price: 3 218,36000 Kč