
2420/30 BK-1000 | |
|---|---|
DigiKey Part Number | W2420/30B-500-ND |
Manufacturer | |
Manufacturer Product Number | 2420/30 BK-1000 |
Description | TEST LEAD 30AWG 150V BLACK 500' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 41/46 Black 150V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 500.0' (152.4m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 439,64000 Kč | 7 439,64 Kč |
| 5 | 6 613,06600 Kč | 33 065,33 Kč |
| 10 | 5 993,08300 Kč | 59 930,83 Kč |
| Unit Price without VAT: | 7 439,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 001,96440 Kč |




