HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2420/30 BK-1000

DigiKey Part Number
W2420/30B-50-ND
Manufacturer
Manufacturer Product Number
2420/30 BK-1000
Description
TEST LEAD 30AWG 150V BLACK 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 41/46 Black 150V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
41/46
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.0035" (0.089mm)
Length
50.00' (15.24m)
Voltage
150V
Operating Temperature
-150°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 190,64000 Kč1 190,64 Kč
5974,17800 Kč4 870,89 Kč
10757,69100 Kč7 576,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 190,64000 Kč
Unit Price with VAT:1 440,67440 Kč
Alternate Length
TEST LEAD 30AWG 150V BLACK
In-Stock: 13857
Unit Price: 63,53000 Kč
TEST LEAD 30AWG 150V BLACK 100'
In-Stock: 0
Unit Price: 2 342,13000 Kč
TEST LEAD 30AWG 150V BLACK 500'
In-Stock: 0
Unit Price: 7 439,64000 Kč