
2420/30 RD-1000 | |
|---|---|
DigiKey Part Number | 2420/30RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/30 RD-1000 |
Description | TEST LEAD 30AWG 150V RED 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 41/46 Red 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 559,61000 Kč | 16 559,61 Kč |
| 2 | 15 739,08500 Kč | 31 478,17 Kč |
| 3 | 15 274,65333 Kč | 45 823,96 Kč |
| 5 | 14 705,27800 Kč | 73 526,39 Kč |
| 7 | 14 339,41000 Kč | 100 375,87 Kč |
| 10 | 13 959,37100 Kč | 139 593,71 Kč |
| Unit Price without VAT: | 16 559,61000 Kč |
|---|---|
| Unit Price with VAT: | 20 037,12810 Kč |


