GF-642-6010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-642-6010
GF-642-6010
GF-642-6010

GF-642-6010

DigiKey Part Number
SW106-ND
Manufacturer
Manufacturer Product Number
GF-642-6010
Description
SWITCH SLIDE 4PDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
4PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1069,23300 Kč692,33 Kč
2564,15200 Kč1 603,80 Kč
10057,16760 Kč5 716,76 Kč
25053,12432 Kč13 281,08 Kč
50050,39160 Kč25 195,80 Kč
1 00047,94116 Kč47 941,16 Kč
2 50045,11916 Kč112 797,90 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč