
GF-342-0057 | |
|---|---|
DigiKey Part Number | CWI384-ND |
Manufacturer | |
Manufacturer Product Number | GF-342-0057 |
Description | SWITCH SLIDE 4PDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 4.78mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,25000 Kč | 81,25 Kč |
| 10 | 67,94900 Kč | 679,49 Kč |
| 25 | 62,97320 Kč | 1 574,33 Kč |
| 100 | 56,11510 Kč | 5 611,51 Kč |
| 250 | 52,14252 Kč | 13 035,63 Kč |
| 500 | 49,45740 Kč | 24 728,70 Kč |
| 1 000 | 47,04822 Kč | 47 048,22 Kč |
| 2 500 | 44,27329 Kč | 110 683,23 Kč |
| Unit Price without VAT: | 81,25000 Kč |
|---|---|
| Unit Price with VAT: | 98,31250 Kč |


