Slide Switch 4PDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4208L4

DigiKey Part Number
2449-MS4208L4-ND
Manufacturer
Manufacturer Product Number
MS4208L4
Description
SWITCH SLIDE 4PDT 0.3A 30V
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MS4208L4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Obsolete
Circuit
4PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Phosphor Bronze
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,96100 Kč189,61 Kč
2517,63840 Kč440,96 Kč
10015,72330 Kč1 572,33 Kč
25014,56672 Kč3 641,68 Kč
50013,76460 Kč6 882,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč