



GF-161-3011 | |
|---|---|
DigiKey Part Number | SW121-ND |
Manufacturer | |
Manufacturer Product Number | GF-161-3011 |
Description | SWITCH SLIDE 3PDT 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 43,74200 Kč | 437,42 Kč |
| 25 | 40,57600 Kč | 1 014,40 Kč |
| 100 | 36,13860 Kč | 3 613,86 Kč |
| 250 | 33,53432 Kč | 8 383,58 Kč |
| 500 | 31,75814 Kč | 15 879,07 Kč |
| 1 000 | 30,15413 Kč | 30 154,13 Kč |
| 2 500 | 28,29490 Kč | 70 737,25 Kč |
| 5 000 | 27,07636 Kč | 135 381,80 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |








