
GF-661-0010 | |
|---|---|
DigiKey Part Number | GF-661-0010-ND |
Manufacturer | |
Manufacturer Product Number | GF-661-0010 |
Description | SWITCH SLIDE 3PDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 3PDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 Kč | 68,83 Kč |
| 10 | 57,67700 Kč | 576,77 Kč |
| 25 | 53,46720 Kč | 1 336,68 Kč |
| 100 | 47,63620 Kč | 4 763,62 Kč |
| 250 | 44,23868 Kč | 11 059,67 Kč |
| 500 | 41,93538 Kč | 20 967,69 Kč |
| 1 000 | 39,86407 Kč | 39 864,07 Kč |
| 2 500 | 37,47228 Kč | 93 680,70 Kč |
| 5 000 | 35,91113 Kč | 179 555,65 Kč |
| Unit Price without VAT: | 68,83000 Kč |
|---|---|
| Unit Price with VAT: | 83,28430 Kč |



