GF-661-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF-661-0001
GF-661-0001
GF-661-0001

GF-661-0001

DigiKey Part Number
CW176-ND
Manufacturer
Manufacturer Product Number
GF-661-0001
Description
SWITCH SLIDE 3PDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
GF-661-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
3PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1057,25600 Kč572,56 Kč
2553,07120 Kč1 326,78 Kč
10047,28040 Kč4 728,04 Kč
25043,90776 Kč10 976,94 Kč
50041,62006 Kč20 810,03 Kč
1 00039,56305 Kč39 563,05 Kč
2 50037,18744 Kč92 968,60 Kč
5 00035,63681 Kč178 184,05 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč