



G-107-0513 | |
|---|---|
DigiKey Part Number | SW101-ND |
Manufacturer | |
Manufacturer Product Number | G-107-0513 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G-107-0513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.56mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | 2.29mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 41,53200 Kč | 415,32 Kč |
| 25 | 38,53000 Kč | 963,25 Kč |
| 100 | 34,31780 Kč | 3 431,78 Kč |
| 250 | 31,84024 Kč | 7 960,06 Kč |
| 500 | 30,14908 Kč | 15 074,54 Kč |
| 1 000 | 28,62042 Kč | 28 620,42 Kč |
| 2 500 | 26,84683 Kč | 67 117,07 Kč |
| 5 000 | 25,68395 Kč | 128 419,75 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |












