


TDN 5-2419WI | |
|---|---|
DigiKey Part Number | TDN5-2419WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2419WI |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 555mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2419WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 555mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,62000 Kč | 551,62 Kč |
| 5 | 546,57800 Kč | 2 732,89 Kč |
| 10 | 541,53800 Kč | 5 415,38 Kč |
| 30 | 525,37000 Kč | 15 761,10 Kč |
| 50 | 522,22020 Kč | 26 111,01 Kč |
| 100 | 513,61110 Kč | 51 361,11 Kč |
| 250 | 502,69212 Kč | 125 673,03 Kč |
| Unit Price without VAT: | 551,62000 Kč |
|---|---|
| Unit Price with VAT: | 667,46020 Kč |






