TEN 60-2412 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 3
Unit Price: 93,62000 Kč
Datasheet

MFR Recommended


Traco Power
In Stock: 1 427
Unit Price: 102,77000 Kč
Datasheet

Similar


Recom Power
In Stock: 6
Unit Price: 115,66000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
E-gnition Hamburg team

TEN 60-2412

DigiKey Part Number
1951-2207-ND
Manufacturer
Manufacturer Product Number
TEN 60-2412
Description
DC DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 283,11000 Kč2 283,11 Kč
52 197,98600 Kč10 989,93 Kč
102 162,24800 Kč21 622,48 Kč
252 115,83400 Kč52 895,85 Kč
502 081,34280 Kč104 067,14 Kč
1002 047,37850 Kč204 737,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 283,11000 Kč
Unit Price with VAT:2 762,56310 Kč