



CWR-180-15-0000 | |
|---|---|
DigiKey Part Number | CMP15G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-180-15-0000 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 10 | 118,68900 Kč | 1 186,89 Kč |
| 25 | 111,24880 Kč | 2 781,22 Kč |
| 50 | 105,93300 Kč | 5 296,65 Kč |
| 100 | 100,87550 Kč | 10 087,55 Kč |
| 300 | 93,35380 Kč | 28 006,14 Kč |
| 500 | 90,05100 Kč | 45 025,50 Kč |
| 1 000 | 85,75669 Kč | 85 756,69 Kč |
| 2 500 | 80,39514 Kč | 200 987,85 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |












