C7MFG-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7MFG-15xxG
CW Part Number Breakdown 7

C7MFG-1506G

DigiKey Part Number
C7MFG-1506G-ND
Manufacturer
Manufacturer Product Number
C7MFG-1506G
Description
DSUB CABLE - CMP15G/AE15G/CFP15G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,27000 Kč378,27 Kč
10291,03700 Kč2 910,37 Kč
25263,28280 Kč6 582,07 Kč
50244,52340 Kč12 226,17 Kč
100227,51150 Kč22 751,15 Kč
250207,45432 Kč51 863,58 Kč
500193,94354 Kč96 971,77 Kč
1 000181,72550 Kč181 725,50 Kč
Manufacturers Standard Package
Unit Price without VAT:378,27000 Kč
Unit Price with VAT:457,70670 Kč
Alternate Color
DSUB CABLE - CMP15G/AE15M/CFP15G
In-Stock: 0
Unit Price: 382,65000 Kč
Alternate Length
DSUB CABLE - CMP15G/AE15G/CFP15G
In-Stock: 0
Unit Price: 381,40000 Kč