


C7MXG-1506M | |
|---|---|
DigiKey Part Number | C7MXG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-1506M |
Description | DSUB CABLE - CMP15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,82000 Kč | 232,82 Kč |
| 10 | 178,68200 Kč | 1 786,82 Kč |
| 25 | 161,42960 Kč | 4 035,74 Kč |
| 50 | 149,74920 Kč | 7 487,46 Kč |
| 100 | 139,15260 Kč | 13 915,26 Kč |
| 250 | 126,64860 Kč | 31 662,15 Kč |
| 500 | 118,22136 Kč | 59 110,68 Kč |
| 1 000 | 110,59554 Kč | 110 595,54 Kč |
| Unit Price without VAT: | 232,82000 Kč |
|---|---|
| Unit Price with VAT: | 281,71220 Kč |



