Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CWR-180-15-0021 | |
|---|---|
| DigiKey Part Number | CWR-180-15-0021-ND | 
| Manufacturer | |
| Manufacturer Product Number | CWR-180-15-0021 | 
| Description | CONN D-SUB RCPT 15POS IDC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position D-Sub Receptacle, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 2 (DA, A) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Termination | IDC, Ribbon Cable | |
| Shell Material, Finish | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Backset Spacing | - | |
| Features | Feed Through, Strain Relief | |
| Voltage Rating | - | |
| Color | Blue | |
| Contact Form | - | |
| Dielectric Material | Thermoplastic | |
| Wire Gauge | 28-30 AWG | |
| Contact Material | Phosphor Bronze | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 137,88340 Kč | 13 788,34 Kč | 
| Unit Price without VAT: | 137,88340 Kč | 
|---|---|
| Unit Price with VAT: | 166,83891 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic