Socket Contact Tin 22-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-01100101

DigiKey Part Number
2987-CP-01100101TR-ND - Tape & Reel (TR)
2987-CP-01100101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CP-01100101
Description
4.20MM RECEPTACLE CRIMP TERMINAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,76440 Kč19,11 Kč
500,73080 Kč36,54 Kč
1000,69500 Kč69,50 Kč
2500,65092 Kč162,73 Kč
5000,61944 Kč309,72 Kč
1 0000,58962 Kč589,62 Kč
2 5000,55275 Kč1 381,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52629 Kč2 631,45 Kč
10 0000,50112 Kč5 011,20 Kč
15 0000,48697 Kč7 304,55 Kč
25 0000,46971 Kč11 742,75 Kč
35 0000,45869 Kč16 054,15 Kč
50 0000,44728 Kč22 364,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč