
CP-01114030 | |
|---|---|
DigiKey Part Number | 2987-CP-01114030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01114030 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,25040 Kč | 81,26 Kč |
| 50 | 3,09940 Kč | 154,97 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 250 | 2,76500 Kč | 691,25 Kč |
| 500 | 2,63272 Kč | 1 316,36 Kč |
| 1 000 | 2,50674 Kč | 2 506,74 Kč |
| 2 500 | 2,34968 Kč | 5 874,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




