
CP-01120030 | |
|---|---|
DigiKey Part Number | 2987-CP-01120030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01120030 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 4,14600 Kč | 103,65 Kč |
| 50 | 3,94580 Kč | 197,29 Kč |
| 200 | 3,57775 Kč | 715,55 Kč |
| 400 | 3,40675 Kč | 1 362,70 Kč |
| 600 | 3,31047 Kč | 1 986,28 Kč |
| 1 000 | 3,19319 Kč | 3 193,19 Kč |
| 2 600 | 2,98474 Kč | 7 760,32 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




