
CP-01106030 | |
|---|---|
DigiKey Part Number | 2987-CP-01106030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01106030 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,32760 Kč | 58,19 Kč |
| 50 | 2,21060 Kč | 110,53 Kč |
| 100 | 2,10640 Kč | 210,64 Kč |
| 250 | 1,97460 Kč | 493,65 Kč |
| 500 | 1,87992 Kč | 939,96 Kč |
| 1 000 | 1,78982 Kč | 1 789,82 Kč |
| 2 500 | 1,67762 Kč | 4 194,05 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




