
CI44T011PP0 | |
|---|---|
DigiKey Part Number | 2987-CI44T011PP0TR-ND - Tape & Reel (TR) 2987-CI44T011PP0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI44T011PP0 |
Description | 1.25MM(.049) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 25 | 0,21840 Kč | 5,46 Kč |
| 50 | 0,20580 Kč | 10,29 Kč |
| 100 | 0,19740 Kč | 19,74 Kč |
| 250 | 0,18480 Kč | 46,20 Kč |
| 500 | 0,17596 Kč | 87,98 Kč |
| 1 000 | 0,16756 Kč | 167,56 Kč |
| 2 500 | 0,15715 Kč | 392,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13840 Kč | 2 076,00 Kč |
| 30 000 | 0,13179 Kč | 3 953,70 Kč |
| 45 000 | 0,12806 Kč | 5 762,70 Kč |
| 75 000 | 0,12353 Kč | 9 264,75 Kč |
| 105 000 | 0,12063 Kč | 12 666,15 Kč |
| 150 000 | 0,11763 Kč | 17 644,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




