
CI4406S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI4406S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI4406S0000-NH |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,84420 Kč | 42,21 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,75424 Kč | 188,56 Kč |
| 500 | 0,71772 Kč | 358,86 Kč |
| 1 000 | 0,68348 Kč | 683,48 Kč |
| 2 500 | 0,64061 Kč | 1 601,53 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




