5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI4405S0000-NH

DigiKey Part Number
2987-CI4405S0000-NH-ND
Manufacturer
Manufacturer Product Number
CI4405S0000-NH
Description
CONN RCPT HSG 5POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
250,68880 Kč17,22 Kč
500,65520 Kč32,76 Kč
1000,62150 Kč62,15 Kč
2500,58292 Kč145,73 Kč
5000,55476 Kč277,38 Kč
1 0000,52810 Kč528,10 Kč
2 5000,49496 Kč1 237,40 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč