Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM07I440000

DigiKey Part Number
2987-CM07I440000-ND
Manufacturer
Manufacturer Product Number
CM07I440000
Description
HAND TOOL FOR CI44 SERIES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 779,26000 Kč8 779,26 Kč
58 137,90000 Kč40 689,50 Kč
107 876,62300 Kč78 766,23 Kč
257 544,46400 Kč188 611,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8 779,26000 Kč
Unit Price with VAT:10 622,90460 Kč