
CI4402S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI4402S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI4402S0000-NH |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 25 | 0,33600 Kč | 8,40 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,30870 Kč | 30,87 Kč |
| 250 | 0,28892 Kč | 72,23 Kč |
| 500 | 0,27508 Kč | 137,54 Kč |
| 1 000 | 0,26185 Kč | 261,85 Kč |
| 2 500 | 0,24534 Kč | 613,35 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




