
CI25T021PE0 | |
|---|---|
DigiKey Part Number | 2987-CI25T021PE0TR-ND - Tape & Reel (TR) 2987-CI25T021PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI25T021PE0 |
Description | 2.50MM(.098) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 250 | 0,47624 Kč | 119,06 Kč |
| 500 | 0,45314 Kč | 226,57 Kč |
| 1 000 | 0,43130 Kč | 431,30 Kč |
| 2 500 | 0,40434 Kč | 1 010,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36656 Kč | 3 665,60 Kč |
| 20 000 | 0,34905 Kč | 6 981,00 Kč |
| 30 000 | 0,33919 Kč | 10 175,70 Kč |
| 50 000 | 0,32717 Kč | 16 358,50 Kč |
| 70 000 | 0,31949 Kč | 22 364,30 Kč |
| 100 000 | 0,31155 Kč | 31 155,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









