
CI01T011PE0 | |
|---|---|
DigiKey Part Number | 2987-CI01T011PE0TR-ND - Tape & Reel (TR) 2987-CI01T011PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI01T011PE0 |
Description | 2.0MM(.079) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,29400 Kč | 2,94 Kč |
| 25 | 0,28560 Kč | 7,14 Kč |
| 50 | 0,26880 Kč | 13,44 Kč |
| 100 | 0,25620 Kč | 25,62 Kč |
| 250 | 0,24020 Kč | 60,05 Kč |
| 500 | 0,22888 Kč | 114,44 Kč |
| 1 000 | 0,21775 Kč | 217,75 Kč |
| 2 500 | 0,20410 Kč | 510,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18501 Kč | 1 850,10 Kč |
| 20 000 | 0,17616 Kč | 3 523,20 Kč |
| 30 000 | 0,17119 Kč | 5 135,70 Kč |
| 50 000 | 0,16512 Kč | 8 256,00 Kč |
| 70 000 | 0,16124 Kč | 11 286,80 Kč |
| 100 000 | 0,15723 Kč | 15 723,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











