9 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267A42-9

DigiKey Part Number
267A42-9-ND
Manufacturer
Manufacturer Product Number
267A42-9
Description
JUMPER BARRIER BLK 9POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Curtis Industries
Pitch
0.437" (11.10mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
2000, 43000, GB, GFT Series
Part Status
Active
Base Product Number
Type
Barrier Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,89000 Kč161,89 Kč
10137,51600 Kč1 375,16 Kč
25128,88560 Kč3 222,14 Kč
50122,73340 Kč6 136,67 Kč
100116,87490 Kč11 687,49 Kč
300108,16000 Kč32 448,00 Kč
500104,33276 Kč52 166,38 Kč
1 00099,35834 Kč99 358,34 Kč
Manufacturers Standard Package
Unit Price without VAT:161,89000 Kč
Unit Price with VAT:195,88690 Kč