
432210090 | |
|---|---|
DigiKey Part Number | 364-432210090-ND |
Manufacturer | |
Manufacturer Product Number | 432210090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc |
Number of Wire Entries 9 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200090 | Curtis Industries | 188 | 364-432200090-ND | 243,79000 Kč | Parametric Equivalent |
| 432201090 | Curtis Industries | 0 | 364-432201090-ND | 118,67650 Kč | Parametric Equivalent |
| 432202090 | Curtis Industries | 0 | 364-432202090-ND | 91,65520 Kč | Parametric Equivalent |
| 432203090 | Curtis Industries | 0 | 364-432203090-ND | 121,58680 Kč | Parametric Equivalent |
| 432211090 | Curtis Industries | 0 | 364-432211090-ND | 128,05420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 121,58680 Kč | 24 317,36 Kč |
| Unit Price without VAT: | 121,58680 Kč |
|---|---|
| Unit Price with VAT: | 147,12003 Kč |









