
432201090 | |
|---|---|
DigiKey Part Number | 364-432201090-ND |
Manufacturer | |
Manufacturer Product Number | 432201090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200090 | Curtis Industries | 188 | 364-432200090-ND | 243,79000 Kč | Parametric Equivalent |
| 432202090 | Curtis Industries | 0 | 364-432202090-ND | 91,65520 Kč | Parametric Equivalent |
| 432203090 | Curtis Industries | 0 | 364-432203090-ND | 121,58680 Kč | Parametric Equivalent |
| 432210090 | Curtis Industries | 0 | 364-432210090-ND | 121,58680 Kč | Parametric Equivalent |
| 432211090 | Curtis Industries | 0 | 364-432211090-ND | 128,05420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 118,67650 Kč | 23 735,30 Kč |
| Unit Price without VAT: | 118,67650 Kč |
|---|---|
| Unit Price with VAT: | 143,59857 Kč |









