
430300090 | |
|---|---|
DigiKey Part Number | 364-430300090-ND |
Manufacturer | |
Manufacturer Product Number | 430300090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc |
Number of Wire Entries 9 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 157,86300 Kč | 1 578,63 Kč |
| 25 | 139,51920 Kč | 3 487,98 Kč |
| 50 | 128,39440 Kč | 6 419,72 Kč |
| 100 | 119,37150 Kč | 11 937,15 Kč |
| 250 | 110,17400 Kč | 27 543,50 Kč |
| 500 | 104,90348 Kč | 52 451,74 Kč |
| 1 000 | 100,78683 Kč | 100 786,83 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |










