
431113090 | |
|---|---|
DigiKey Part Number | 364-431113090-ND |
Manufacturer | |
Manufacturer Product Number | 431113090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 9 | Mounting Type Through Hole |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 152,04700 Kč | 1 520,47 Kč |
| 25 | 134,31160 Kč | 3 357,79 Kč |
| 50 | 123,54800 Kč | 6 177,40 Kč |
| 100 | 114,80870 Kč | 11 480,87 Kč |
| 250 | 105,89376 Kč | 26 473,44 Kč |
| 500 | 100,78284 Kč | 50 391,42 Kč |
| 1 000 | 96,78902 Kč | 96 789,02 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |









