
2009W | |
|---|---|
DigiKey Part Number | 364-2009W-ND |
Manufacturer | |
Manufacturer Product Number | 2009W |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 10 | 198,47300 Kč | 1 984,73 Kč |
| 25 | 175,95480 Kč | 4 398,87 Kč |
| 50 | 162,39020 Kč | 8 119,51 Kč |
| 100 | 151,43550 Kč | 15 143,55 Kč |
| 250 | 140,31536 Kč | 35 078,84 Kč |
| 500 | 133,96304 Kč | 66 981,52 Kč |
| 1 000 | 129,01255 Kč | 129 012,55 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |











