VHK200W-Q48-S28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK200W-Q48-S28
VHK200W-Q24-S24
VHK200W-Q24-S24

VHK200W-Q24-S24

DigiKey Part Number
102-1892-ND
Manufacturer
Manufacturer Product Number
VHK200W-Q24-S24
Description
DC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 8.3A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK200W-Q24-S24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8.3A
Power (Watts)
200W
Applications
-
Efficiency
84%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 121,31000 Kč6 121,31 Kč
55 892,76600 Kč29 463,83 Kč
105 796,80200 Kč57 968,02 Kč
325 639,05844 Kč180 449,87 Kč
Manufacturers Standard Package
Unit Price without VAT:6 121,31000 Kč
Unit Price with VAT:7 406,78510 Kč