
CHB100W-24S12-CM | |
|---|---|
DigiKey Part Number | 2034-3466-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-24S12-CM |
Description | DC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.3A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-24S12-CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,73000 Kč | 2 350,73 Kč |
| 5 | 2 263,12200 Kč | 11 315,61 Kč |
| 10 | 2 226,33400 Kč | 22 263,34 Kč |
| 30 | 2 169,17733 Kč | 65 075,32 Kč |
| 60 | 2 133,80283 Kč | 128 028,17 Kč |
| Unit Price without VAT: | 2 350,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 844,38330 Kč |



