
CHB100W-24S24-CM | |
|---|---|
DigiKey Part Number | 2034-3468-ND |
Manufacturer | |
Manufacturer Product Number | CHB100W-24S24-CM |
Description | DC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.17A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB100W-24S24-CM Models |
Category | Current - Output (Max) 4.17A |
Manufacturer Cincon Electronics Co. LTD | Power (Watts) 100W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 87.5% |
Type Enclosed | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 334,77000 Kč | 2 334,77 Kč |
| 5 | 2 247,76400 Kč | 11 238,82 Kč |
| 10 | 2 211,22500 Kč | 22 112,25 Kč |
| 30 | 2 154,45667 Kč | 64 633,70 Kč |
| 60 | 2 119,32200 Kč | 127 159,32 Kč |
| Unit Price without VAT: | 2 334,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 825,07170 Kč |








