



VHK200W-Q24-S12 | |
|---|---|
DigiKey Part Number | 102-1890-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q24-S12 |
Description | DC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 16.7A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 121,31000 Kč | 6 121,31 Kč |
| 5 | 5 892,76600 Kč | 29 463,83 Kč |
| 10 | 5 796,80200 Kč | 57 968,02 Kč |
| 32 | 5 639,05844 Kč | 180 449,87 Kč |
| Unit Price without VAT: | 6 121,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 406,78510 Kč |





