VHK200W-DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK200W-DIN Series
VHK200-DIN (on rail)

VHK200W-Q24-S24-DIN

DigiKey Part Number
102-3311-ND
Manufacturer
Manufacturer Product Number
VHK200W-Q24-S24-DIN
Description
DC/DC DIN RAIL SUPPLY 24V 200W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 8.3A
Datasheet
 Datasheet
EDA/CAD Models
VHK200W-Q24-S24-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
36V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8.3A
Power (Watts)
200W
Applications
-
Efficiency
84%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 678,93000 Kč6 678,93 Kč
56 429,59400 Kč32 147,97 Kč
106 324,85800 Kč63 248,58 Kč
326 152,72438 Kč196 887,18 Kč
Manufacturers Standard Package
Unit Price without VAT:6 678,93000 Kč
Unit Price with VAT:8 081,50530 Kč