VHK50W-Q24-S5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK50W-Q24-S5
VHK100W-Q24-S24
VHK100W-Q24-S24

VHK100W-Q24-S24

DigiKey Part Number
102-1811-ND
Manufacturer
Manufacturer Product Number
VHK100W-Q24-S24
Description
DC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 4.17A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK100W-Q24-S24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.17A
Power (Watts)
100W
Applications
-
Efficiency
85%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 998,53000 Kč3 998,53 Kč
53 849,46800 Kč19 247,34 Kč
103 786,83200 Kč37 868,32 Kč
323 683,83750 Kč117 882,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 998,53000 Kč
Unit Price with VAT:4 838,22130 Kč