
77061332P | |
|---|---|
DigiKey Part Number | 770-61-R3.3KP-ND |
Manufacturer | |
Manufacturer Product Number | 77061332P |
Description | RES ARRAY 5 RES 3.3K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 3.3k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 49,32300 Kč | 493,23 Kč |
| 25 | 42,78720 Kč | 1 069,68 Kč |
| 50 | 38,69520 Kč | 1 934,76 Kč |
| 100 | 35,21240 Kč | 3 521,24 Kč |
| 250 | 31,40088 Kč | 7 850,22 Kč |
| 500 | 29,01668 Kč | 14 508,34 Kč |
| 1 000 | 26,99077 Kč | 26 990,77 Kč |
| 5 000 | 23,38707 Kč | 116 935,35 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |











