4 Line Common Mode Choke Through Hole 130 Ohms @ 100 MHz 10A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM4545Z131B-10

DigiKey Part Number
240-2486-ND
Manufacturer
Manufacturer Product Number
CM4545Z131B-10
Description
CMC 10A 4LN 130 OHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Through Hole 130 Ohms @ 100 MHz 10A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM4545Z131B-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
130 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.448" L x 0.448" W (11.38mm x 11.38mm)
Height (Max)
0.374" (9.50mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1045,18800 Kč451,88 Kč
2541,80280 Kč1 045,07 Kč
5039,41320 Kč1 970,66 Kč
10037,16230 Kč3 716,23 Kč
25034,38464 Kč8 596,16 Kč
91030,82414 Kč28 049,97 Kč
1 82029,07231 Kč52 911,60 Kč
2 73028,09540 Kč76 700,44 Kč
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč