
4610X-102-101LF | |
|---|---|
DigiKey Part Number | 4610X-2-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-101LF |
Description | RES ARRAY 5 RES 100 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 200 | 3,98435 Kč | 796,87 Kč |
| 400 | 3,59695 Kč | 1 438,78 Kč |
| 600 | 3,39818 Kč | 2 038,91 Kč |
| 1 000 | 3,17301 Kč | 3 173,01 Kč |
| 5 000 | 2,61711 Kč | 13 085,55 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











