TFA322JH327KR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,11319 Kč
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: 10,56451 Kč
Datasheet

Similar


Abracon LLC
In Stock: 12 690
Unit Price: 11,76000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 10 211
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 7 958
Unit Price: 10,92000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 23 834
Unit Price: 10,50000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 13 178
Unit Price: 22,89000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 8 964
Unit Price: 18,69000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 12 812
Unit Price: 22,26000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 12 597
Unit Price: 11,34000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 7 954
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 521
Unit Price: 16,17000 Kč
Datasheet
Image for TFA322JH327KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA322JH327KR

DigiKey Part Number
TFA322JH327KR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA322JH327KR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,11319 Kč33 339,57 Kč
Manufacturers Standard Package
Unit Price without VAT:11,11319 Kč
Unit Price with VAT:13,44696 Kč