
SA532240F35HDT | |
|---|---|
DigiKey Part Number | 110-SA532240F35HDTTR-ND - Tape & Reel (TR) 110-SA532240F35HDTCT-ND - Cut Tape (CT) 110-SA532240F35HDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA532240F35HDT |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,93320 Kč | 398,33 Kč |
| 50 | 15,26980 Kč | 763,49 Kč |
| 100 | 14,63770 Kč | 1 463,77 Kč |
| 250 | 13,84356 Kč | 3 460,89 Kč |
| 500 | 13,27074 Kč | 6 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,72185 Kč | 12 721,85 Kč |
| 2 000 | 12,19596 Kč | 24 391,92 Kč |
| 3 000 | 11,89873 Kč | 35 696,19 Kč |
| 5 000 | 11,53450 Kč | 57 672,50 Kč |
| 7 000 | 11,30088 Kč | 79 106,16 Kč |
| 10 000 | 11,05856 Kč | 110 585,60 Kč |
| 12 000 | 10,93669 Kč | 131 240,28 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











